
R125052002W | |
|---|---|
DigiKey Part Number | 2201-R125052002W-ND |
Manufacturer | |
Manufacturer Product Number | R125052002W |
Description | SMA / STRAIGHT PLUG SOLDER TYPE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,96000 Kč | 269,96 Kč |
| 10 | 229,40100 Kč | 2 294,01 Kč |
| 25 | 215,03240 Kč | 5 375,81 Kč |
| 50 | 204,76720 Kč | 10 238,36 Kč |
| 100 | 194,99380 Kč | 19 499,38 Kč |
| 250 | 182,79240 Kč | 45 698,10 Kč |
| 500 | 174,07714 Kč | 87 038,57 Kč |
| 1 000 | 165,77847 Kč | 165 778,47 Kč |
| Unit Price without VAT: | 269,96000 Kč |
|---|---|
| Unit Price with VAT: | 326,65160 Kč |

