



1050548-1 | |
|---|---|
DigiKey Part Number | A111715-ND |
Manufacturer | |
Manufacturer Product Number | 1050548-1 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1050548-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Insulator | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,41000 Kč | 248,41 Kč |
| 10 | 211,11400 Kč | 2 111,14 Kč |
| 25 | 197,88520 Kč | 4 947,13 Kč |
| 50 | 188,43600 Kč | 9 421,80 Kč |
| 100 | 179,44260 Kč | 17 944,26 Kč |
| 250 | 168,21412 Kč | 42 053,53 Kč |
| 500 | 160,19290 Kč | 80 096,45 Kč |
| 1 000 | 152,55551 Kč | 152 555,51 Kč |
| Unit Price without VAT: | 248,41000 Kč |
|---|---|
| Unit Price with VAT: | 300,57610 Kč |











