Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0334816601 | |
|---|---|
DigiKey Part Number | 900-0334816601-ND |
Manufacturer | |
Manufacturer Product Number | 0334816601 |
Description | CONN PLUG HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334816601 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334810601 | Molex | 2 194 | WM4694-ND | 56,48000 Kč | Parametric Equivalent |
| 0334810602 | Molex | 756 | 0334810602-ND | 55,22000 Kč | Parametric Equivalent |
| 0334816602 | Molex | 640 | 900-0334816602-ND | 21,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 430 | 40,01502 Kč | 97 236,50 Kč |
| Unit Price without VAT: | 40,01502 Kč |
|---|---|
| Unit Price with VAT: | 48,41817 Kč |













