6 Position Cable Assembly Rectangular Socket to Socket 0.787' (240.00mm, 9.45")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0923150624

DigiKey Part Number
23-0923150624-ND
Manufacturer
Manufacturer Product Number
0923150624
Description
6CKT PICOFLEX 240MM LONG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.787' (240.00mm, 9.45")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.787' (240.00mm, 9.45")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
137,99000 Kč37,99 Kč
1032,22100 Kč322,21 Kč
2530,19920 Kč754,98 Kč
5028,75920 Kč1 437,96 Kč
10027,38350 Kč2 738,35 Kč
25025,66828 Kč6 417,07 Kč
50024,44294 Kč12 221,47 Kč
1 00023,27635 Kč23 276,35 Kč
2 50021,81994 Kč54 549,85 Kč
Manufacturers Standard Package
Unit Price without VAT:37,99000 Kč
Unit Price with VAT:45,96790 Kč