
09060452871 | |
|---|---|
DigiKey Part Number | 09060452871-ND |
Manufacturer | |
Manufacturer Product Number | 09060452871 |
Description | CONN DIN RCPT 45POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 45 Position Din Connector Receptacle, Female Sockets Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09060452871 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style FM |
Series | Level, Class 1 |
Packaging Bulk | Termination Crimp, Wire Wrap |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 45 | Current Rating (Amps) 6A |
Number of Positions Loaded 45 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 657,21650 Kč | 13 144,33 Kč |
| Unit Price without VAT: | 657,21650 Kč |
|---|---|
| Unit Price with VAT: | 795,23197 Kč |












