R124052003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R124052003

DigiKey Part Number
2201-R124052003-ND
Manufacturer
Manufacturer Product Number
R124052003
Description
SMA / STRAIGHT PLUG SOLDER TYPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
R124052003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Voltage Rating
500 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1184,55000 Kč184,55 Kč
10156,82900 Kč1 568,29 Kč
25147,01000 Kč3 675,25 Kč
50139,98600 Kč6 999,30 Kč
100133,30580 Kč13 330,58 Kč
300123,36567 Kč37 009,70 Kč
500119,00220 Kč59 501,10 Kč
1 000113,32791 Kč113 327,91 Kč
Manufacturers Standard Package
Unit Price without VAT:184,55000 Kč
Unit Price with VAT:223,30550 Kč