Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade

TRJD106K035RRJ | |
|---|---|
DigiKey Part Number | 478-4958-2-ND - Tape & Reel (TR) 478-4958-1-ND - Cut Tape (CT) 478-4958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJD106K035RRJ |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJD106K035RRJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 20,15800 Kč | 201,58 Kč |
| 50 | 16,00040 Kč | 800,02 Kč |
| 100 | 14,71960 Kč | 1 471,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,54966 Kč | 6 274,83 Kč |
| 1 000 | 11,87857 Kč | 11 878,57 Kč |
| 1 500 | 11,54246 Kč | 17 313,69 Kč |
| 2 500 | 11,16993 Kč | 27 924,83 Kč |
| 3 500 | 10,95220 Kč | 38 332,70 Kč |
| 5 000 | 10,74266 Kč | 53 713,30 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |








