10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE106K035R0200

DigiKey Part Number
478-5755-2-ND - Tape & Reel (TR)
478-5755-1-ND - Cut Tape (CT)
478-5755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE106K035R0200
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,00000 Kč101,00 Kč
1072,59000 Kč725,90 Kč
5061,28060 Kč3 064,03 Kč
10057,78440 Kč5 778,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40052,53910 Kč21 015,64 Kč
80050,58891 Kč40 471,13 Kč
1 20049,61145 Kč59 533,74 Kč
2 00048,52817 Kč97 056,34 Kč
2 80047,89486 Kč134 105,61 Kč
4 00047,28540 Kč189 141,60 Kč
Manufacturers Standard Package
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč