
TAJD106K050RNJ | |
|---|---|
cms-digikey-product-number | 478-2380-2-ND - Tape & Reel (TR) 478-2380-1-ND - Cut Tape (CT) 478-2380-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | TAJD106K050RNJ |
cms-description | CAP TANT 10UF 10% 50V 2917 |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
cms-eda-cad-models | TAJD106K050RNJ Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 50 | 17,72660 Kč | 886,33 Kč |
| 100 | 16,33850 Kč | 1 633,85 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 13,99222 Kč | 6 996,11 Kč |
| 1 000 | 13,26633 Kč | 13 266,33 Kč |
| 1 500 | 12,90285 Kč | 19 354,28 Kč |
| 2 500 | 12,49994 Kč | 31 249,85 Kč |
| 3 500 | 12,26433 Kč | 42 925,15 Kč |
| 5 000 | 12,03769 Kč | 60 188,45 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

