
293D106X9035D2TE3 | |
|---|---|
DigiKey Part Number | 718-1053-2-ND - Tape & Reel (TR) 718-1053-1-ND - Cut Tape (CT) 718-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9035D2TE3 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9035D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 50 | 11,62440 Kč | 581,22 Kč |
| 100 | 10,62290 Kč | 1 062,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,93170 Kč | 4 465,85 Kč |
| 1 000 | 8,40886 Kč | 8 408,86 Kč |
| 1 500 | 8,14695 Kč | 12 220,43 Kč |
| 2 500 | 7,85686 Kč | 19 642,15 Kč |
| 3 500 | 7,68725 Kč | 26 905,38 Kč |
| 5 000 | 7,52405 Kč | 37 620,25 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

