
TAJY106K035RNJ | |
|---|---|
DigiKey Part Number | 478-11083-2-ND - Tape & Reel (TR) 478-11083-1-ND - Cut Tape (CT) 478-11083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY106K035RNJ |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY106K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 50 | 20,19580 Kč | 1 009,79 Kč |
| 100 | 18,66300 Kč | 1 866,30 Kč |
| 500 | 16,07270 Kč | 8 036,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,27101 Kč | 15 271,01 Kč |
| 2 000 | 14,61083 Kč | 29 221,66 Kč |
| 3 000 | 14,28004 Kč | 42 840,12 Kč |
| 5 000 | 13,91348 Kč | 69 567,40 Kč |
| 7 000 | 13,69910 Kč | 95 893,70 Kč |
| 10 000 | 13,49294 Kč | 134 929,40 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

