
595D106X9050D2T | |
|---|---|
DigiKey Part Number | 718-2288-2-ND - Tape & Reel (TR) 718-2288-1-ND - Cut Tape (CT) 718-2288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X9050D2T |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9050D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 115,27900 Kč | 1 152,79 Kč |
| 50 | 99,30800 Kč | 4 965,40 Kč |
| 100 | 94,36920 Kč | 9 436,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,00654 Kč | 43 003,27 Kč |
| 1 000 | 83,41602 Kč | 83 416,02 Kč |
| 1 500 | 82,11716 Kč | 123 175,74 Kč |
| 2 500 | 80,67818 Kč | 201 695,45 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |

