10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSY106K035R0250

DigiKey Part Number
478-4697-2-ND - Tape & Reel (TR)
478-4697-1-ND - Cut Tape (CT)
478-4697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSY106K035R0250
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 519
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1028,32600 Kč283,26 Kč
5022,87100 Kč1 143,55 Kč
10021,18700 Kč2 118,70 Kč
50018,34050 Kč9 170,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,45921 Kč17 459,21 Kč
2 00016,73373 Kč33 467,46 Kč
3 00016,37018 Kč49 110,54 Kč
5 00015,96734 Kč79 836,70 Kč
7 00015,73170 Kč110 121,90 Kč
10 00015,50499 Kč155 049,90 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč