
TAJE106K035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJE106K035RNJTR-ND - Tape & Reel (TR) 478-TAJE106K035RNJCT-ND - Cut Tape (CT) 478-TAJE106K035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE106K035RNJ |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE106K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 57,78600 Kč | 577,86 Kč |
| 50 | 49,70220 Kč | 2 485,11 Kč |
| 100 | 45,07850 Kč | 4 507,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 36,98010 Kč | 14 792,04 Kč |
| 800 | 35,45539 Kč | 28 364,31 Kč |
| 1 200 | 34,69132 Kč | 41 629,58 Kč |
| 2 000 | 33,84447 Kč | 67 688,94 Kč |
| 2 800 | 33,34918 Kč | 93 377,70 Kč |
| 4 000 | 32,87284 Kč | 131 491,36 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |

