TAJY107M016RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 10,63068 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 186
Unit Price: 39,90000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 11 192
Unit Price: 20,79000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 147
Unit Price: 34,02000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 9 794
Unit Price: 68,03000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 10 789
Unit Price: 31,50000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1 100
Unit Price: 29,19000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 22 726
Unit Price: 33,81000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 17,02602 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 975
Unit Price: 64,04000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 25,15611 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 149
Unit Price: 68,03000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 76
Unit Price: 52,91000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1 150
Unit Price: 45,15000 Kč
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY107M016RNJ

DigiKey Part Number
478-12958-2-ND - Tape & Reel (TR)
478-12958-1-ND - Cut Tape (CT)
478-12958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJY107M016RNJ
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJY107M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1021,04000 Kč210,40 Kč
5016,73120 Kč836,56 Kč
10015,40200 Kč1 540,20 Kč
50013,15776 Kč6 578,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,46315 Kč12 463,15 Kč
2 00011,89159 Kč23 783,18 Kč
3 00011,60524 Kč34 815,72 Kč
5 00011,28785 Kč56 439,25 Kč
7 00011,10227 Kč77 715,89 Kč
10 00010,92371 Kč109 237,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč