SR295C104KARTR2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,33676 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 329
Unit Price: 12,18000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,61971 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,74093 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 6 637
Unit Price: 10,29000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 11 081
Unit Price: 13,65000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 19 364
Unit Price: 8,82000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,10498 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 80
Unit Price: 9,45000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,58888 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 47
Unit Price: 9,24000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,84788 Kč
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR295C104KARTR2

DigiKey Part Number
478-7348-2-ND - Tape & Reel (TR)
478-7348-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR295C104KARTR2
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,11000 Kč61,10 Kč
504,56500 Kč228,25 Kč
1004,08830 Kč408,83 Kč
5003,28156 Kč1 640,78 Kč
1 0003,03274 Kč3 032,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,72554 Kč8 176,62 Kč
6 0002,57527 Kč15 451,62 Kč
9 0002,50002 Kč22 500,18 Kč
15 0002,41662 Kč36 249,30 Kč
21 0002,36785 Kč49 724,85 Kč
30 0002,32096 Kč69 628,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč