SR155C104KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,33676 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 3 329
Unit Price: 12,18000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,30968 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 5,10839 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,64928 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,70963 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,70963 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 21 187
Unit Price: 8,82000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 19 618
Unit Price: 12,60000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 621
Unit Price: 10,50000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 44 871
Unit Price: 10,92000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 13 819
Unit Price: 10,92000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 143
Unit Price: 8,82000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,07740 Kč
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155C104KAATR1

DigiKey Part Number
SR155C104KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR155C104KAATR1
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0002,74093 Kč19 186,51 Kč
Unit Price without VAT:2,74093 Kč
Unit Price with VAT:3,31653 Kč