0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C104KAR

DigiKey Part Number
478-3188-ND
Manufacturer
Manufacturer Product Number
SR215C104KAR
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR215C104KAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 761
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,61400 Kč66,14 Kč
504,95560 Kč247,78 Kč
1004,44530 Kč444,53 Kč
5003,58436 Kč1 792,18 Kč
1 0003,31831 Kč3 318,31 Kč
3 0002,98998 Kč8 969,94 Kč
5 0002,86858 Kč14 342,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč