Direct
Direct
Direct
Direct
Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

K104K10X7RF55K2 | |
|---|---|
DigiKey Part Number | K104K10X7RF55K2-ND |
Manufacturer | |
Manufacturer Product Number | K104K10X7RF55K2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K104K10X7RF55K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,07740 Kč | 21 548,00 Kč |
| Unit Price without VAT: | 1,07740 Kč |
|---|---|
| Unit Price with VAT: | 1,30365 Kč |







