
SR155C104KAR | |
|---|---|
DigiKey Part Number | 478-11418-ND |
Manufacturer | |
Manufacturer Product Number | SR155C104KAR |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 50 | 5,38380 Kč | 269,19 Kč |
| 100 | 4,84000 Kč | 484,00 Kč |
| 500 | 3,91780 Kč | 1 958,90 Kč |
| 1 000 | 3,63349 Kč | 3 633,49 Kč |
| 3 000 | 3,28220 Kč | 9 846,60 Kč |
| 5 000 | 3,15235 Kč | 15 761,75 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

