
K104K15X7RF53K2 | |
|---|---|
DigiKey Part Number | BC5138-ND |
Manufacturer | |
Manufacturer Product Number | K104K15X7RF53K2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 50 | 2,38960 Kč | 119,48 Kč |
| 100 | 2,11030 Kč | 211,03 Kč |
| 500 | 1,63910 Kč | 819,55 Kč |
| 1 000 | 1,49380 Kč | 1 493,80 Kč |
| 2 500 | 1,34076 Kč | 3 351,90 Kč |
| 5 000 | 1,24858 Kč | 6 242,90 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

