


C321C104K5R5HA | |
|---|---|
DigiKey Part Number | 399-9784-ND |
Manufacturer | |
Manufacturer Product Number | C321C104K5R5HA |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C321C104K5R5HA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 50 | 9,46160 Kč | 473,08 Kč |
| 100 | 8,60500 Kč | 860,50 Kč |
| 500 | 7,15990 Kč | 3 579,95 Kč |
| 1 000 | 6,71306 Kč | 6 713,06 Kč |
| 2 500 | 6,24136 Kč | 15 603,40 Kč |
| 5 000 | 5,95705 Kč | 29 785,25 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

