SR205C104KARTR2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,33676 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 329
Unit Price: 12,18000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,74093 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 6 637
Unit Price: 10,29000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 19 881
Unit Price: 8,82000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,10498 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,58888 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,71806 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,18182 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,61971 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,30968 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 5,10839 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,64928 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,70963 Kč
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
SR, AR Series

SR205C104KARTR2

DigiKey Part Number
478-7316-2-ND - Tape & Reel (TR)
478-7316-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR205C104KARTR2
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,69000 Kč56,90 Kč
504,22060 Kč211,03 Kč
1003,77330 Kč377,33 Kč
5003,01784 Kč1 508,92 Kč
1 0002,78412 Kč2 784,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,49603 Kč7 488,09 Kč
6 0002,35507 Kč14 130,42 Kč
9 0002,28449 Kč20 560,41 Kč
15 0002,20625 Kč33 093,75 Kč
21 0002,16049 Kč45 370,29 Kč
30 0002,11651 Kč63 495,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč