SR075C104KAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,33676 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 3 329
Unit Price: 12,18000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,77996 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,74093 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 1 480
Unit Price: 11,76000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 6 637
Unit Price: 10,29000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,30968 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 5,10839 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,64928 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,70963 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,70963 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,46880 Kč
Datasheet

Direct


TDK
In Stock: 44 981
Unit Price: 5,88000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 23 513
Unit Price: 5,46000 Kč
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR075C104KAT

DigiKey Part Number
SR075C104KAT-ND
Manufacturer
Manufacturer Product Number
SR075C104KAT
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0002,61971 Kč2 619,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2,61971 Kč
Unit Price with VAT:3,16985 Kč