SR205C104KAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,33676 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 329
Unit Price: 12,18000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,77996 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 1 180
Unit Price: 11,76000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,41727 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,10265 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26 454
Unit Price: 9,03000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,71806 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,97849 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 124
Unit Price: 14,07000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,18182 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,61971 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,30968 Kč
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
SR, AR Series

SR205C104KAT

DigiKey Part Number
SR205C104KAT-ND
Manufacturer
Manufacturer Product Number
SR205C104KAT
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0003,58888 Kč7 177,76 Kč
Unit Price without VAT:3,58888 Kč
Unit Price with VAT:4,34254 Kč