SR201C104KAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,48207 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,33792 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 17 667
Unit Price: 4,14000 Kč
Datasheet

Direct


KEMET
In Stock: 657
Unit Price: 4,52000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 16 016
Unit Price: 4,81000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 14 450
Unit Price: 4,81000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 1 496
Unit Price: 5,58000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 3 034
Unit Price: 5,77000 Kč
Datasheet

Similar


KEMET
In Stock: 19 056
Unit Price: 9,33000 Kč
Datasheet

Similar


KEMET
In Stock: 2 500
Unit Price: 9,33000 Kč
Datasheet

Similar


KEMET
In Stock: 7 643
Unit Price: 9,33000 Kč
Datasheet

Similar


KEMET
In Stock: 11 186
Unit Price: 9,33000 Kč
Datasheet

Similar


KEMET
In Stock: 1 635
Unit Price: 9,33000 Kč
Datasheet

Similar


KEMET
In Stock: 3 332
Unit Price: 9,33000 Kč
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
SR, AR Series

SR201C104KAA

DigiKey Part Number
478-11021-ND
Manufacturer
Manufacturer Product Number
SR201C104KAA
Description
CAP CER 0.1UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types