
RDER72A104K1S1H03A | |
|---|---|
DigiKey Part Number | 490-9197-1-ND - Cut Tape (CT) 490-9197-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A104K1S1H03A |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A104K1S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 50 | 5,80800 Kč | 290,40 Kč |
| 100 | 5,22850 Kč | 522,85 Kč |
| 500 | 4,24706 Kč | 2 123,53 Kč |
| 1 000 | 3,94426 Kč | 3 944,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,58930 Kč | 7 178,60 Kč |
| 4 000 | 3,39002 Kč | 13 560,08 Kč |
| 6 000 | 3,29025 Kč | 19 741,50 Kč |
| 10 000 | 3,17962 Kč | 31 796,20 Kč |
| 14 000 | 3,11496 Kč | 43 609,44 Kč |
| 20 000 | 3,05275 Kč | 61 055,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

