


SR205C104KARTR1 | |
|---|---|
DigiKey Part Number | 478-7315-2-ND - Tape & Reel (TR) 478-7315-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR205C104KARTR1 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 50 | 4,22060 Kč | 211,03 Kč |
| 100 | 3,77330 Kč | 377,33 Kč |
| 500 | 3,01784 Kč | 1 508,92 Kč |
| 1 000 | 2,78412 Kč | 2 784,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49603 Kč | 7 488,09 Kč |
| 6 000 | 2,35507 Kč | 14 130,42 Kč |
| 9 000 | 2,28449 Kč | 20 560,41 Kč |
| 15 000 | 2,20625 Kč | 33 093,75 Kč |
| 21 000 | 2,16049 Kč | 45 370,29 Kč |
| 30 000 | 2,11651 Kč | 63 495,30 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

