


SR205C104KAATR1 | |
|---|---|
DigiKey Part Number | 478-7314-2-ND - Tape & Reel (TR) 478-7314-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR205C104KAATR1 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 50 | 6,37080 Kč | 318,54 Kč |
| 100 | 5,74720 Kč | 574,72 Kč |
| 500 | 4,69264 Kč | 2 346,32 Kč |
| 1 000 | 4,36695 Kč | 4 366,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,96463 Kč | 11 893,89 Kč |
| 6 000 | 3,76781 Kč | 22 606,86 Kč |
| 9 000 | 3,66919 Kč | 33 022,71 Kč |
| 15 000 | 3,55992 Kč | 53 398,80 Kč |
| 21 000 | 3,49601 Kč | 73 416,21 Kč |
| 30 000 | 3,43454 Kč | 103 036,20 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

