
SR295C104KAATR1 | |
|---|---|
DigiKey Part Number | 478-11039-2-ND - Tape & Reel (TR) 478-11039-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR295C104KAATR1 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,09400 Kč | 50,94 Kč |
| 50 | 3,77220 Kč | 188,61 Kč |
| 100 | 3,36170 Kč | 336,17 Kč |
| 500 | 2,68008 Kč | 1 340,04 Kč |
| 1 000 | 2,53800 Kč | 2 538,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,35999 Kč | 7 079,97 Kč |
| 6 000 | 2,19478 Kč | 13 168,68 Kč |
| 9 000 | 2,11983 Kč | 19 078,47 Kč |
| 15 000 | 2,06583 Kč | 30 987,45 Kč |
| 21 000 | 2,03933 Kč | 42 825,93 Kč |
| 30 000 | 1,99728 Kč | 59 918,40 Kč |
| 36 000 | 1,97737 Kč | 71 185,32 Kč |
| 72 000 | 1,91027 Kč | 137 539,44 Kč |
| 75 000 | 1,90670 Kč | 143 002,50 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |

