Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR212C102KAA | |
|---|---|
DigiKey Part Number | SR212C102KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR212C102KAA |
Description | CAP CER 1000PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR212C102KARTR1 | KYOCERA AVX | 0 | SR212C102KARTR1-ND | 5,31592 Kč | Direct |
| SR212C102JARTR1 | KYOCERA AVX | 0 | SR212C102JARTR1-ND | 5,71475 Kč | Upgrade |
| SR217C102KARTR1 | KYOCERA AVX | 0 | SR217C102KARTR1-ND | 2,73898 Kč | Upgrade |
| SR122C102KAA | KYOCERA AVX | 0 | SR122C102KAA-ND | 5,94873 Kč | Similar |
| SR152C102KAR | KYOCERA AVX | 0 | 478-SR152C102KAR-ND | 4,79447 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,72077 Kč | 18 883,08 Kč |
| Unit Price without VAT: | 4,72077 Kč |
|---|---|
| Unit Price with VAT: | 5,71213 Kč |









