SR152C102KAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 5,94873 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,53317 Kč
Datasheet

Similar


KEMET
In Stock: 1 746
Unit Price: 7,56000 Kč
Datasheet

Similar


KEMET
In Stock: 7 539
Unit Price: 7,56000 Kč
Datasheet

Similar


KEMET
In Stock: 1 706
Unit Price: 7,56000 Kč
Datasheet

Similar


KEMET
In Stock: 1 536
Unit Price: 7,77000 Kč
Datasheet

Similar


KEMET
In Stock: 665
Unit Price: 7,77000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,53317 Kč
Datasheet
1000 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152C102KAR

DigiKey Part Number
478-SR152C102KAR-ND
Manufacturer
Manufacturer Product Number
SR152C102KAR
Description
CAP CER 1000PF 200V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR152C102KAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,79447 Kč4 794,47 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79447 Kč
Unit Price with VAT:5,80131 Kč