Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SR122C102KAA | |
|---|---|
DigiKey Part Number | SR122C102KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR122C102KAA |
Description | CAP CER 1000PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR152C102KAR | KYOCERA AVX | 0 | 478-SR152C102KAR-ND | 4,79447 Kč | Similar |
| K102K15X7RK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K15X7RK53H5-ND | 1,53317 Kč | Direct |
| K102K15X7RL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K15X7RL53H5-ND | 2,56478 Kč | Upgrade |
| C315C102K2R5TA | KEMET | 1 746 | 399-4145-ND | 7,56000 Kč | Similar |
| C315C102K2R5TA7301 | KEMET | 7 539 | 399-9856-1-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,94873 Kč | 17 846,19 Kč |
| Unit Price without VAT: | 5,94873 Kč |
|---|---|
| Unit Price with VAT: | 7,19796 Kč |







