K102K15X7RL53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 14,90726 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,25765 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,64549 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,56478 Kč
Datasheet

Similar


Murata Electronics
In Stock: 197
Unit Price: 11,97000 Kč
Datasheet
1000 pF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K102K15X7RL53H5

DigiKey Part Number
K102K15X7RL53H5-ND
Manufacturer
Manufacturer Product Number
K102K15X7RL53H5
Description
CAP CER 1000PF 500V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K102K15X7RL53H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0002,56478 Kč51 295,60 Kč
Unit Price without VAT:2,56478 Kč
Unit Price with VAT:3,10338 Kč