Parametric Equivalent
Parametric Equivalent

K102J20C0GL53H5 | |
|---|---|
DigiKey Part Number | K102J20C0GL53H5-ND |
Manufacturer | |
Manufacturer Product Number | K102J20C0GL53H5 |
Description | CAP CER 1000PF 500V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K102J20C0GL53H5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 14,90726 Kč | 298 145,20 Kč |
| Unit Price without VAT: | 14,90726 Kč |
|---|---|
| Unit Price with VAT: | 18,03778 Kč |


