


C322C102K2R5TA | |
|---|---|
DigiKey Part Number | 399-4323-ND |
Manufacturer | |
Manufacturer Product Number | C322C102K2R5TA |
Description | CAP CER 1000PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C102K2R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 50 | 3,36800 Kč | 168,40 Kč |
| 100 | 2,99430 Kč | 299,43 Kč |
| 500 | 2,36522 Kč | 1 182,61 Kč |
| 1 000 | 2,17077 Kč | 2 170,77 Kč |
| 2 500 | 1,96608 Kč | 4 915,20 Kč |
| 5 000 | 1,84274 Kč | 9 213,70 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

