Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR217C102KARTR1 | |
|---|---|
DigiKey Part Number | SR217C102KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR217C102KARTR1 |
Description | CAP CER 1000PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K102K15X7RL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K15X7RL5TH5-ND | 2,64549 Kč | Direct |
| C322C102KFR5TA | KEMET | 982 | 399-5099-ND | 33,81000 Kč | Upgrade |
| FK26X7R2J102KN000 | TDK | 41 | 445-2638-ND | 9,45000 Kč | Upgrade |
| RDER72J102K2K1H03B | Murata Electronics | 6 | 490-8926-ND | 13,65000 Kč | Upgrade |
| RDER72J102K2M1H03A | Murata Electronics | 1 786 | 490-9256-1-ND | 14,07000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73898 Kč | 8 216,94 Kč |
| Unit Price without VAT: | 2,73898 Kč |
|---|---|
| Unit Price with VAT: | 3,31417 Kč |





