
RDER73A102K2K1H03B | |
|---|---|
DigiKey Part Number | 490-8942-ND |
Manufacturer | |
Manufacturer Product Number | RDER73A102K2K1H03B |
Description | CAP CER 1000PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A102K2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 50 | 6,39180 Kč | 319,59 Kč |
| 100 | 5,76610 Kč | 576,61 Kč |
| 500 | 4,71406 Kč | 2 357,03 Kč |
| 1 000 | 4,38900 Kč | 4 389,00 Kč |
| 2 500 | 4,04564 Kč | 10 114,10 Kč |
| 5 000 | 3,83881 Kč | 19 194,05 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

