


C322C102KFR5TA | |
|---|---|
DigiKey Part Number | 399-5099-ND |
Manufacturer | |
Manufacturer Product Number | C322C102KFR5TA |
Description | CAP CER 1000PF 1.5KV X7R RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C102KFR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 22,32100 Kč | 223,21 Kč |
| 50 | 17,79380 Kč | 889,69 Kč |
| 100 | 16,39940 Kč | 1 639,94 Kč |
| 500 | 14,04220 Kč | 7 021,10 Kč |
| 1 000 | 13,31252 Kč | 13 312,52 Kč |
| 2 500 | 12,54202 Kč | 31 355,05 Kč |
| 5 000 | 12,07734 Kč | 60 386,70 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

