SR212C102KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 4,72077 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,71475 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,73898 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 5,86654 Kč
Datasheet

Direct


KEMET
In Stock: 1 706
Unit Price: 7,56000 Kč
Datasheet

Direct


KEMET
In Stock: 665
Unit Price: 7,77000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,58946 Kč
Datasheet

Upgrade


KEMET
In Stock: 982
Unit Price: 33,81000 Kč
Datasheet

Upgrade


TDK
In Stock: 41
Unit Price: 9,45000 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,64549 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 1 456
Unit Price: 11,76000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 11,97000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 6
Unit Price: 13,65000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 8 559
Unit Price: 13,65000 Kč
Datasheet
1000 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR212C102KARTR1

DigiKey Part Number
SR212C102KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR212C102KARTR1
Description
CAP CER 1000PF 200V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,31592 Kč15 947,76 Kč
Manufacturers Standard Package
Unit Price without VAT:5,31592 Kč
Unit Price with VAT:6,43226 Kč