
9006812 | |
|---|---|
DigiKey Part Number | 478-9006812TR-ND - Tape & Reel (TR) 478-9006812CT-ND - Cut Tape (CT) 478-9006812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9006812 |
Description | UWB CORNER CHIP ANTENNA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 6.5GHz, 8GHz, 8.5GHz, 9GHz | |
Frequency Range | 6.25GHz ~ 6.75GHz, 7.75GHz ~ 8.25GHz, 8.25GHz ~ 8.75GHz, 8.75GHz ~ 9.25GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | -11.1dB, -7.2dB, -5.6dB, -4.2dB | |
Gain | 4.2dBi, 3.8dBi, 3.4dBi, 2.2dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.014" (0.36mm) | |
Applications | IoT, UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 15,32400 Kč | 153,24 Kč |
| 25 | 13,82560 Kč | 345,64 Kč |
| 100 | 12,18160 Kč | 1 218,16 Kč |
| 250 | 11,39900 Kč | 2 849,75 Kč |
| 500 | 10,92664 Kč | 5 463,32 Kč |
| 1 000 | 10,53805 Kč | 10 538,05 Kč |
| 2 500 | 10,12774 Kč | 25 319,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,07807 Kč | 50 390,35 Kč |
| 10 000 | 9,87051 Kč | 98 705,10 Kč |
| 15 000 | 9,76658 Kč | 146 498,70 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |










