
H2UL4F1T2W0100 | |
|---|---|
DigiKey Part Number | 2047-H2UL4F1T2W0100TR-ND - Tape & Reel (TR) 2047-H2UL4F1T2W0100CT-ND - Cut Tape (CT) 2047-H2UL4F1T2W0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2UL4F1T2W0100 |
Description | UWB CERAMIC CHIP ANTENNA CR601, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 7GHz | |
Frequency Range | 6GHz ~ 8GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 6.3dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 21,80800 Kč | 218,08 Kč |
| 25 | 19,77000 Kč | 494,25 Kč |
| 100 | 17,53470 Kč | 1 753,47 Kč |
| 250 | 16,46952 Kč | 4 117,38 Kč |
| 500 | 16,10326 Kč | 8 051,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,42506 Kč | 40 275,18 Kč |
| 6 000 | 13,15625 Kč | 78 937,50 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |










