
UWC.01 | |
|---|---|
DigiKey Part Number | 931-1595-2-ND - Tape & Reel (TR) 931-1595-1-ND - Cut Tape (CT) 931-1595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWC.01 |
Description | ACCURAUWB UWC.01 6-8GHZ ULTRA WI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UWC.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 6.49GHz, 6.99GHz | |
Frequency Range | 5.95GHz ~ 6.74GHz, 6.24GHz ~ 7.03GHz, 6.74GHz ~ 7.24GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 2, 2.2, 2.7 | |
Return Loss | -8dB, -9dB, -10dB | |
Gain | 4.5dBi, 4.5dBi, 3.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,69900 Kč | 586,99 Kč |
| 25 | 53,91640 Kč | 1 347,91 Kč |
| 100 | 48,65680 Kč | 4 865,68 Kč |
| 250 | 46,14844 Kč | 11 537,11 Kč |
| 500 | 44,63702 Kč | 22 318,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 43,10369 Kč | 51 724,43 Kč |
| 2 400 | 42,13102 Kč | 101 114,45 Kč |
| 3 600 | 41,64363 Kč | 149 917,07 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |











