
ACS0301U | |
|---|---|
DigiKey Part Number | 535-ACS0301UTR-ND - Tape & Reel (TR) 535-ACS0301UCT-ND - Cut Tape (CT) 535-ACS0301UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS0301U |
Description | ANTENNA UWB MULTI-LAYER CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 7.1GHz | |
Frequency Range | 6GHz ~ 8.2GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.2dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,22480 Kč | 105,62 Kč |
| 100 | 3,63690 Kč | 363,69 Kč |
| 250 | 3,35548 Kč | 838,87 Kč |
| 500 | 3,18624 Kč | 1 593,12 Kč |
| 1 000 | 3,04660 Kč | 3 046,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87414 Kč | 8 622,42 Kč |
| 6 000 | 2,78980 Kč | 16 738,80 Kč |
| 9 000 | 2,74756 Kč | 24 728,04 Kč |
| 15 000 | 2,70078 Kč | 40 511,70 Kč |
| 21 000 | 2,67342 Kč | 56 141,82 Kč |
| 30 000 | 2,64711 Kč | 79 413,30 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







