
ANT3216LL02R6580A | |
|---|---|
DigiKey Part Number | 553-ANT3216LL02R6580ATR-ND - Tape & Reel (TR) 553-ANT3216LL02R6580ACT-ND - Cut Tape (CT) 553-ANT3216LL02R6580ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT3216LL02R6580A |
Description | 3216 UWB 6.5-8GHZ CHIP ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 7.35GHz | |
Frequency Range | 6.2GHz ~ 8.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 10dB | |
Gain | 7.3dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 250 | 5,22684 Kč | 1 306,71 Kč |
| 500 | 4,98198 Kč | 2 490,99 Kč |
| 1 000 | 4,81904 Kč | 4 819,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,53123 Kč | 13 593,69 Kč |
| 6 000 | 4,40930 Kč | 26 455,80 Kč |
| 9 000 | 4,34822 Kč | 39 133,98 Kč |
| 15 000 | 4,28057 Kč | 64 208,55 Kč |
| 21 000 | 4,24104 Kč | 89 061,84 Kč |
| 30 000 | 4,20299 Kč | 126 089,70 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |





