


W3340 | |
|---|---|
DigiKey Part Number | 553-W3340-ND |
Manufacturer | |
Manufacturer Product Number | W3340 |
Description | ANTENNA 6.0-8.5 GHZ UWB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.25GHz | |
Frequency Range | 6GHz ~ 8.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 9dB | |
Gain | 1.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 86,00800 Kč | 860,08 Kč |
| 25 | 79,31360 Kč | 1 982,84 Kč |
| 100 | 71,96430 Kč | 7 196,43 Kč |
| 250 | 68,45936 Kč | 17 114,84 Kč |
| 500 | 66,34654 Kč | 33 173,27 Kč |
| 1 000 | 64,60770 Kč | 64 607,70 Kč |
| 3 000 | 62,45981 Kč | 187 379,43 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |






