RF ANTENNA UWB Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS1006U

DigiKey Part Number
535-ACS1006UTR-ND - Tape & Reel (TR)
535-ACS1006UCT-ND - Cut Tape (CT)
535-ACS1006UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS1006U
Description
ANTENNA UWB MULTI-LAYER CHIP
Customer Reference
Detailed Description
RF ANTENNA UWB Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
6.7GHz
Frequency Range
3.1GHz ~ 10.3GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2.2dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
UWB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 849
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,57000 Kč115,70 Kč
2510,39840 Kč259,96 Kč
1009,10470 Kč910,47 Kč
2508,48992 Kč2 122,48 Kč
5008,11866 Kč4 059,33 Kč
1 0007,81336 Kč7 813,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,56212 Kč15 124,24 Kč
4 0007,35529 Kč29 421,16 Kč
6 0007,25173 Kč43 510,38 Kč
10 0007,13693 Kč71 369,30 Kč
14 0007,06989 Kč98 978,46 Kč
20 0007,00538 Kč140 107,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč