
ACR0301U | |
|---|---|
DigiKey Part Number | 535-ACR0301UTR-ND - Tape & Reel (TR) 535-ACR0301UCT-ND - Cut Tape (CT) 535-ACR0301UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACR0301U |
Description | UWB ANT 6.24GHZ- 8.5GHZ SMD CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACR0301U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.37GHz | |
Frequency Range | 6.24GHz ~ 8.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 20,92400 Kč | 209,24 Kč |
| 25 | 19,21440 Kč | 480,36 Kč |
| 100 | 14,18980 Kč | 1 418,98 Kč |
| 250 | 13,11332 Kč | 3 278,33 Kč |
| 500 | 12,10964 Kč | 6 054,82 Kč |
| 1 000 | 11,07651 Kč | 11 076,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,10737 Kč | 20 214,74 Kč |
| 4 000 | 9,88971 Kč | 39 558,84 Kč |
| 6 000 | 9,85617 Kč | 59 137,02 Kč |
| 10 000 | 9,81785 Kč | 98 178,50 Kč |
| 14 000 | 9,79494 Kč | 137 129,16 Kč |
| 20 000 | 9,77233 Kč | 195 446,60 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |











