



2108851-1 | |
|---|---|
DigiKey Part Number | 17-2108851-1TR-ND - Tape & Reel (TR) 17-2108851-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108851-1 |
Description | CHIP ANT., SMD, UWB 5900-8300MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108851-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | UWB | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.1GHz | |
Frequency Range | 5.9GHz ~ 8.3GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2.1 | |
Return Loss | - | |
Gain | 4.1dB | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | UWB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 25 | 16,88240 Kč | 422,06 Kč |
| 100 | 14,93170 Kč | 1 493,17 Kč |
| 250 | 14,00148 Kč | 3 500,37 Kč |
| 500 | 13,58780 Kč | 6 793,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,10380 Kč | 26 207,60 Kč |
| 4 000 | 12,77870 Kč | 51 114,80 Kč |
| 6 000 | 12,61595 Kč | 75 695,70 Kč |
| 10 000 | 12,43556 Kč | 124 355,60 Kč |
| 14 000 | 12,33015 Kč | 172 622,10 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

