
L000601-01 | |
|---|---|
DigiKey Part Number | 343-L000601-01-ND |
Manufacturer | |
Manufacturer Product Number | L000601-01 |
Description | UWB CERAMIC CHIP ANTENNA 6000 MH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000601-01 Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 2.5 |
Packaging Box | Gain 3.7dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 7GHz | Height (Max) 0.020" (0.50mm) |
Frequency Range 6GHz ~ 8GHz | Applications UWB |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 25 | 13,85640 Kč | 346,41 Kč |
| 100 | 12,20460 Kč | 1 220,46 Kč |
| 250 | 11,41548 Kč | 2 853,87 Kč |
| 500 | 10,94080 Kč | 5 470,40 Kč |
| 1 000 | 10,54975 Kč | 10 549,75 Kč |
| 2 500 | 10,13702 Kč | 25 342,55 Kč |
| 5 000 | 9,88822 Kč | 49 441,10 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |


